Cofra RAP BLACK ESD S3S CI FO SR Black Non-Metal Safety Trainer, UK 14, EU 49
- RS Stock No.:
- 270-8308
- Mfr. Part No.:
- 20551-N00.W47
- Brand:
- Cofra
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-8308
- Mfr. Part No.:
- 20551-N00.W47
- Brand:
- Cofra
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Series | RAP BLACK ESD S3S CI FO SR | |
| Product Type | Safety Trainer | |
| Size EU | 49 | |
| Size UK | 14 | |
| Colour | Black | |
| Safety Toe Type | Non-Metal | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | ESD | |
| Size US | 15 | |
| Resistance Features | Breathable, Abrasion Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Series RAP BLACK ESD S3S CI FO SR | ||
Product Type Safety Trainer | ||
Size EU 49 | ||
Size UK 14 | ||
Colour Black | ||
Safety Toe Type Non-Metal | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Additional Safety Features ESD | ||
Size US 15 | ||
Resistance Features Breathable, Abrasion Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Related links
- Cofra RAP BLACK ESD S3S CI FO SR Men's Black Non-Metal Safety Trainer EU 37
- Cofra BREAK S3S CI FO SR Unisex Black Toe Capped Safety Trainers EU 47
- Cofra MODIGLIANI BLACK S3S CI SC FO SR Black Non-Metallic Toe Capped Safety Boots 12, EU 47 EN ISO 20345:2011
- Cofra ZATOPEK S3S CI FO SR Unisex Black Aluminium Safety Trainer EU 47
- Cofra RAP BLACK S3 ESD SRC Black Fiberglas Toe Capped Unisex Safety Shoes 8
- Cofra TROLL S3S CI LG SC FO SR Black UK 12, EU 47
- Cofra SIGURTH ESD S3S CI LG FO SR Black EU 43 EN ISO 20345:2011,
- Cofra SIGURTH ESD S3S CI LG FO SR Black EU 44 EN ISO 20345:2011, CEI EN
