Cofra NEW SUEZ S1PS SC FO SR Black Fibreglass Safety Trainer, UK 11, EU 46

This image is representative of the product range

Subtotal (1 pair)*

$117.32

(exc. GST)

$129.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$117.32

*price indicative

RS Stock No.:
270-8223
Mfr. Part No.:
FW130-000.W44
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Series

NEW SUEZ S1PS SC FO SR

Product Type

Safety Trainer

Size EU

46

Size UK

11

Colour

Black

Safety Toe Type

Fibreglass

Closure Type

Lace Up

Size US

12

Resistance Features

Abrasion Resistant, Breathable

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
TN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy