Cofra ALICE S3S CI FO SR Safety Trainer

This image is representative of the product range

Subtotal (1 pair)*

$142.38

(exc. GST)

$156.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$142.38

*price indicative

RS Stock No.:
282-1273
Mfr. Part No.:
78500-N10
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Series

ALICE S3S CI FO SR

Product Type

Safety Trainer

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
AL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy