Jallatte J-energy Unisex Black, Red Composite Safety Trainer, UK 5, EU 38

Subtotal (1 pair)*

$225.09

(exc. GST)

$247.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$225.09

*price indicative

RS Stock No.:
275-5992
Mfr. Part No.:
JALDOJO JNI01 38
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

J-energy

Product Type

Safety Trainer

Gender

Unisex

Size EU

38

Size UK

5

Colour

Black, Red

Safety Toe Type

Composite

Closure Type

Lace Up

Size US

5

Resistance Features

Breathable, Anti-Static

Additional Safety Features

A

Size JP/CN

23.5

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather, Textile

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte. Low safety shoe is a urban sport type, protecting the electronic devices against electrostatic discharge phenomena. It has fluorescent markings on the side for increased visibility when doing night work. It has padded tongue for good instep protection, combined with two side bellows to prevent any dirt from getting into the boots.

Water repellent full grain upper

Breathable upper lining in 3D mesh

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy