Jallatte JALMETIS SAS ESD Unisex White, Black Aluminium Safety Trainer, UK 8, EU 42
- RS Stock No.:
- 275-3489
- Mfr. Part No.:
- JALMETIS JH308 42
- Brand:
- Jallatte
Subtotal (1 pair)*
$205.33
(exc. GST)
$225.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $205.33 |
*price indicative
- RS Stock No.:
- 275-3489
- Mfr. Part No.:
- JALMETIS JH308 42
- Brand:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | JALMETIS SAS ESD | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | White, Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Resistance Features | Breathable, Anti-Static, Abrasion Resistant | |
| Midsole Material | Non-Metallic | |
| Size JP/CN | 26 | |
| Size US | 8 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series JALMETIS SAS ESD | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour White, Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Resistance Features Breathable, Anti-Static, Abrasion Resistant | ||
Midsole Material Non-Metallic | ||
Size JP/CN 26 | ||
Size US 8 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte. low safety shoes has padded tongue for instep protection with side bellows to keep out dust and dirt. Upper lined in breathable 3D mesh with honeycomb structure to improve ventilation of the foot and dries out rapidly.
Constant energy return provided over the entire surface of the foot
Less feeling of fatigue during prolonged periods of activity
Raised design encouraging liquid run-off
- RS Stock No. 2753495
- Mfr. Part No. JALMETIS JH308 48
1 Pair
$247.81
- RS Stock No. 2753490
- Mfr. Part No. JALMETIS JH308 43
1 Pair
$204.78
- RS Stock No. 2753494
- Mfr. Part No. JALMETIS JH308 47
1 Pair
$235.42
- RS Stock No. 2753486
- Mfr. Part No. JALMETIS JH308 39
1 Pair
$247.81
Related links
- Jallatte JALMETIS SAS ESD Unisex White UK 7, EU 41
- Jallatte JALMETIS SAS ESD Unisex White UK 6.5, EU 40
- Jallatte JALMETIS SAS ESD Unisex White UK 2, EU 35
- Jallatte JALMETIS SAS ESD Unisex White UK 10.5, EU 45
- Jallatte JALMETIS SAS ESD Unisex Black UK 3, EU 36
- Jallatte JALMETIS SAS ESD Unisex Black UK 12, EU 47
- Jallatte JALMETIS SAS ESD Unisex Black UK 5, EU 38
- Jallatte JALMETIS SAS ESD Unisex Black UK 6, EU 39











