Jallatte JALMETIS SAS ESD Unisex Black, White Aluminium Safety Trainer, UK 3, EU 36

Subtotal (1 pair)*

$247.81

(exc. GST)

$272.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$247.81

*price indicative

RS Stock No.:
275-3483
Mfr. Part No.:
JALMETIS JH308 36
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Product Type

Safety Trainer

Series

JALMETIS SAS ESD

Gender

Unisex

Size EU

36

Size UK

3

Colour

Black, White

Safety Toe Type

Aluminium

Closure Type

Lace Up

Size JP/CN

22

Additional Safety Features

A

Midsole Material

Non-Metallic

Resistance Features

Abrasion Resistant, Anti-Static, Breathable

Size US

3

Safety Rating EN ISO 20345

Yes

Upper Material

Fabric

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte. low safety shoes has padded tongue for instep protection with side bellows to keep out dust and dirt. Upper lined in breathable 3D mesh with honeycomb structure to improve ventilation of the foot and dries out rapidly.

Constant energy return provided over the entire surface of the foot

Less feeling of fatigue during prolonged periods of activity

Raised design encouraging liquid run-off

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy