Jallatte JALMETIS SAS ESD Unisex Black, White Aluminium Safety Trainer, UK 13, EU 48
- RS Stock No.:
- 275-3495
- Mfr. Part No.:
- JALMETIS JH308 48
- Brand:
- Jallatte
Subtotal (1 pair)*
$247.81
(exc. GST)
$272.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $247.81 |
*price indicative
- RS Stock No.:
- 275-3495
- Mfr. Part No.:
- JALMETIS JH308 48
- Brand:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | JALMETIS SAS ESD | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black, White | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Anti-Static, Abrasion Resistant, Breathable | |
| Size US | 13 | |
| Size JP/CN | 31.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series JALMETIS SAS ESD | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black, White | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Resistance Features Anti-Static, Abrasion Resistant, Breathable | ||
Size US 13 | ||
Size JP/CN 31.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte. low safety shoes has padded tongue for instep protection with side bellows to keep out dust and dirt. Upper lined in breathable 3D mesh with honeycomb structure to improve ventilation of the foot and dries out rapidly.
Constant energy return provided over the entire surface of the foot
Less feeling of fatigue during prolonged periods of activity
Raised design encouraging liquid run-off
- RS Stock No. 2753489
- Mfr. Part No. JALMETIS JH308 42
1 Pair
$205.33
- RS Stock No. 2753486
- Mfr. Part No. JALMETIS JH308 39
1 Pair
$247.81
- RS Stock No. 2753494
- Mfr. Part No. JALMETIS JH308 47
1 Pair
$235.42
- RS Stock No. 2753488
- Mfr. Part No. JALMETIS JH308 41
1 Pair
$205.33
Related links
- Jallatte JALMETIS SAS ESD Unisex Black UK 12, EU 47
- Jallatte JALMETIS SAS ESD Unisex Black UK 5, EU 38
- Jallatte JALMETIS SAS ESD Unisex Black UK 6, EU 39
- Jallatte JALMETIS SAS ESD Unisex Black UK 3, EU 36
- Jallatte JALMETIS SAS ESD Unisex Black UK 4, EU 37
- Jallatte JALMETIS SAS ESD Unisex Black UK 10, EU 44
- Jallatte JALMETIS SAS ESD Unisex Black UK 11, EU 46
- Jallatte JALMETIS SAS ESD Unisex Black UK 9, EU 43












