Jallatte JALMETIS SAS ESD Unisex White, Black Aluminium Safety Trainer, UK 6.5, EU 40
- RS Stock No.:
- 275-3487
- Mfr. Part No.:
- JALMETIS JH308 40
- Brand:
- Jallatte
Subtotal (1 pair)*
$212.99
(exc. GST)
$234.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $212.99 |
*price indicative
- RS Stock No.:
- 275-3487
- Mfr. Part No.:
- JALMETIS JH308 40
- Brand:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Product Type | Safety Trainer | |
| Series | JALMETIS SAS ESD | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | White, Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Size JP/CN | 25 | |
| Midsole Material | Non-Metallic | |
| Size US | 6.5 | |
| Resistance Features | Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Product Type Safety Trainer | ||
Series JALMETIS SAS ESD | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour White, Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Size JP/CN 25 | ||
Midsole Material Non-Metallic | ||
Size US 6.5 | ||
Resistance Features Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte. low safety shoes has padded tongue for instep protection with side bellows to keep out dust and dirt. Upper lined in breathable 3D mesh with honeycomb structure to improve ventilation of the foot and dries out rapidly.
Constant energy return provided over the entire surface of the foot
Less feeling of fatigue during prolonged periods of activity
Raised design encouraging liquid run-off
- RS Stock No. 2753491
- Mfr. Part No. JALMETIS JH308 44
1 Pair
$205.33
- RS Stock No. 2753482
- Mfr. Part No. JALMETIS JH308 35
1 Pair
$247.81
- RS Stock No. 2753490
- Mfr. Part No. JALMETIS JH308 43
1 Pair
$204.78
- RS Stock No. 2753488
- Mfr. Part No. JALMETIS JH308 41
1 Pair
$205.33
Related links
- Jallatte JALMETIS SAS ESD Unisex White UK 7, EU 41
- Jallatte JALMETIS SAS ESD Unisex White UK 8, EU 42
- Jallatte JALMETIS SAS ESD Unisex White UK 2, EU 35
- Jallatte JALMETIS SAS ESD Unisex White UK 10.5, EU 45
- Jallatte JALMETIS SAS ESD Unisex Black UK 12, EU 47
- Jallatte JALMETIS SAS ESD Unisex Black UK 5, EU 38
- Jallatte JALMETIS SAS ESD Unisex Black UK 6, EU 39
- Jallatte JALMETIS SAS ESD Unisex Black UK 3, EU 36












