Jallatte JALMETIS SAS ESD Unisex White, Black Aluminium Safety Trainer, UK 2, EU 35

Subtotal (1 pair)*

$247.81

(exc. GST)

$272.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$247.81

*price indicative

RS Stock No.:
275-3482
Mfr. Part No.:
JALMETIS JH308 35
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

JALMETIS SAS ESD

Product Type

Safety Trainer

Gender

Unisex

Size EU

35

Size UK

2

Colour

White, Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Additional Safety Features

A

Midsole Material

Non-Metallic

Size JP/CN

21.5

Size US

2

Resistance Features

Breathable, Anti-Static, Abrasion Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Fabric

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte. low safety shoes has padded tongue for instep protection with side bellows to keep out dust and dirt. Upper lined in breathable 3D mesh with honeycomb structure to improve ventilation of the foot and dries out rapidly.

Constant energy return provided over the entire surface of the foot

Less feeling of fatigue during prolonged periods of activity

Raised design encouraging liquid run-off

1 Pair
$212.99
1 Pair
$247.81
1 Pair
$205.33
1 Pair
$247.81

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy