Jallatte JALDATA SAS ESD Unisex Black, Grey Composite Safety Trainer, UK 5, EU 38
- RS Stock No.:
- 275-3391
- Mfr. Part No.:
- JALDATA JI234 38
- Brand:
- Jallatte
Subtotal (1 pair)*
$205.12
(exc. GST)
$225.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $205.12 |
*price indicative
- RS Stock No.:
- 275-3391
- Mfr. Part No.:
- JALDATA JI234 38
- Brand:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Product Type | Safety Trainer | |
| Series | JALDATA SAS ESD | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Anti-Static, Breathable | |
| Size JP/CN | 23.5 | |
| Size US | 5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Product Type Safety Trainer | ||
Series JALDATA SAS ESD | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Resistance Features Anti-Static, Breathable | ||
Size JP/CN 23.5 | ||
Size US 5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte. low safety shoes has padded tongue for instep protection with side bellows to keep out dust and dirt. Upper lined in breathable 3D mesh with honeycomb structure to improve ventilation of the foot and dries out rapidly.
Constant energy return over the entire surface
Reduced feeling of fatigue due to posture
Relief that facilitates the evacuation of fluids
Related links
- Jallatte JALDATA SAS ESD Unisex Black UK 10, EU 44
- Jallatte JALDATA SAS ESD Unisex Black UK 6.5, EU 40
- Jallatte JALDATA SAS ESD Unisex Black UK 2, EU 35
- Jallatte JALDATA SAS ESD Unisex Black UK 11, EU 46
- Jallatte JALDATA SAS ESD Unisex Black UK 3, EU 36
- Jallatte JALDATA SAS ESD Unisex Black UK 8, EU 42
- Jallatte JALDATA SAS ESD Unisex Black UK 9, EU 43
- Jallatte JALDATA SAS ESD Unisex Black UK 13, EU 48
