Jallatte JALDATA SAS ESD Unisex Black, Grey Composite Safety Trainer, UK 8, EU 42
- RS Stock No.:
- 275-3395
- Mfr. Part No.:
- JALDATA JI234 42
- Brand:
- Jallatte
Subtotal (1 pair)*
$205.12
(exc. GST)
$225.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $205.12 |
*price indicative
- RS Stock No.:
- 275-3395
- Mfr. Part No.:
- JALDATA JI234 42
- Brand:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Product Type | Safety Trainer | |
| Series | JALDATA SAS ESD | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Stab Resistant, Impact Resistant, Slip Resistant | |
| Size JP/CN | 26 | |
| Size US | 8 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Product Type Safety Trainer | ||
Series JALDATA SAS ESD | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Resistance Features Stab Resistant, Impact Resistant, Slip Resistant | ||
Size JP/CN 26 | ||
Size US 8 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte. low safety shoes has padded tongue for instep protection with side bellows to keep out dust and dirt. Upper lined in breathable 3D mesh with honeycomb structure to improve ventilation of the foot and dries out rapidly.
Constant energy return over the entire surface
Reduced feeling of fatigue due to posture
Relief that facilitates the evacuation of fluids
Related links
- Jallatte JALDATA SAS ESD Unisex Black UK 11, EU 46
- Jallatte JALDATA SAS ESD Unisex Black UK 3, EU 36
- Jallatte JALDATA SAS ESD Unisex Black UK 10, EU 44
- Jallatte JALDATA SAS ESD Unisex Black UK 6.5, EU 40
- Jallatte JALDATA SAS ESD Unisex Black UK 9, EU 43
- Jallatte JALDATA SAS ESD Unisex Black UK 2, EU 35
- Jallatte JALDATA SAS ESD Unisex Black UK 13, EU 48
- Jallatte JALDATA SAS ESD Unisex Black UK 5, EU 38
