Jallatte JALDATA SAS ESD Unisex Black, Grey Composite Safety Trainer, UK 13, EU 48

Subtotal (1 pair)*

$205.12

(exc. GST)

$225.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$205.12

*price indicative

RS Stock No.:
275-3401
Mfr. Part No.:
JALDATA JI234 48
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

JALDATA SAS ESD

Product Type

Safety Trainer

Gender

Unisex

Size EU

48

Size UK

13

Colour

Black, Grey

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Anti-Static, Breathable

Size US

13

Size JP/CN

31.5

Additional Safety Features

A

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte. low safety shoes has padded tongue for instep protection with side bellows to keep out dust and dirt. Upper lined in breathable 3D mesh with honeycomb structure to improve ventilation of the foot and dries out rapidly.

Constant energy return over the entire surface

Reduced feeling of fatigue due to posture

Relief that facilitates the evacuation of fluids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy