Amblers FS23 Black Steel Safety Trainer, UK 8, EU 42
- RS Stock No.:
- 273-5722
- Mfr. Part No.:
- FS23-08
- Brand:
- Amblers
This image is representative of the product range
Subtotal (1 pair)*
$232.04
(exc. GST)
$255.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $232.04 |
*price indicative
- RS Stock No.:
- 273-5722
- Mfr. Part No.:
- FS23-08
- Brand:
- Amblers
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amblers | |
| Series | FS23 | |
| Product Type | Safety Trainer | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | Anti-Static, Heel Energy Absorption | |
| Resistance Features | Slip Resistant, Penetration Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EU, UKCA | |
| Slip Resistance Rating | SRA | |
| Select all | ||
|---|---|---|
Brand Amblers | ||
Series FS23 | ||
Product Type Safety Trainer | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Additional Safety Features Anti-Static, Heel Energy Absorption | ||
Resistance Features Slip Resistant, Penetration Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EU, UKCA | ||
Slip Resistance Rating SRA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Amblers FS23 Black Steel Safety Trainer EU 37
- Amblers FS23 Black Steel Safety Trainer EU 47
- Amblers FS23 Black Steel Safety Trainer EU 43
- Amblers FS23 Black Steel Safety Trainer EU 45
- Amblers FS23 Black Steel Safety Trainer EU 38
- Blackrock SF98 Unisex Black Steel Safety Trainer EU 42
- Skechers 36770 Men's Black Steel Safety Trainer EU 42
- Rodo SF101 Unisex Black Steel Safety Trainer EU 42
