Amblers FS23 Black Steel Safety Trainer, UK 11, EU 45
- RS Stock No.:
- 270-8437
- Mfr. Part No.:
- FS23-11
- Brand:
- Amblers
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$214.93
(exc. GST)
$236.42
(inc. GST)
- RS Stock No.:
- 270-8437
- Mfr. Part No.:
- FS23-11
- Brand:
- Amblers
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amblers | |
| Series | FS23 | |
| Product Type | Safety Trainer | |
| Size EU | 45 | |
| Size UK | 11 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Resistance Features | Breathable | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRA | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Soft Shell | |
| Select all | ||
|---|---|---|
Brand Amblers | ||
Series FS23 | ||
Product Type Safety Trainer | ||
Size EU 45 | ||
Size UK 11 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Resistance Features Breathable | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRA | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Soft Shell | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 2735727
- Mfr. Part No. FS23-11
1 Pair
$214.93
- RS Stock No. 2735722
- Mfr. Part No. FS23-08
1 Pair
$232.04
- RS Stock No. 2708432
- Mfr. Part No. FS23-05
1 Pair
$218.70
- RS Stock No. 2812547
- Mfr. Part No. R09-SBU06-05
1 Pair
$60.30
Related links
- Amblers FS23 Black Steel Safety Trainer EU 45
- Amblers FS23 Black Steel Safety Trainer EU 37
- Amblers FS23 Black Steel Safety Trainer EU 47
- Amblers FS23 Black Steel Safety Trainer EU 43
- Amblers FS23 Black Steel Safety Trainer EU 42
- Amblers FS23 Black Steel Safety Trainer EU 38
- Amblers FS23 Black Non-Metal Safety Trainer EU 41
- Amblers FS23 Black Non-Metal Safety Trainer EU 40











