Amblers FS23 Black Steel Safety Trainer, UK 9, EU 43

This image is representative of the product range

Subtotal (1 pair)*

$225.68

(exc. GST)

$248.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$225.68

*price indicative

RS Stock No.:
273-5724
Mfr. Part No.:
FS23-09
Brand:
Amblers
Find similar products by selecting one or more attributes.
Select all

Brand

Amblers

Product Type

Safety Trainer

Series

FS23

Size EU

43

Size UK

9

Colour

Black

Safety Toe Type

Steel

Closure Type

Lace Up

Resistance Features

Breathable

Midsole Material

Non-Metallic

Additional Safety Features

Anti-Static, Heel Energy Absorption

Safety Rating EN ISO 20345

Yes

Upper Material

Soft Shell

Slip Resistance Rating

SRA

Standards/Approvals

UKCA, EU

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy