Caterpillar CAT Black Safety Trainer, UK 8, EU 42

Subtotal (1 pair)*

$218.38

(exc. GST)

$240.22

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +$218.38

*price indicative

RS Stock No.:
270-8471
Mfr. Part No.:
P725803
Brand:
Caterpillar
Find similar products by selecting one or more attributes.
Select all

Brand

Caterpillar

Series

CAT

Product Type

Safety Trainer

Size EU

42

Size UK

8

Colour

Black

Additional Safety Features

Anti-Bacterial Insole

Midsole Material

EVA

Resistance Features

Heat Resistant

Size US

8

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN 345

RoHS Status: Exempt

COO (Country of Origin):
CN
The Dickies CAT Moor shoe is both lightweight and extremely hard wearing, with anti bacterial insole and moisture wicking lining, making it very comfortable to wear. It has rubber and EVA combining to ensure a hardwearing comfortable light sole.

•Toe protection tested to 200 joules impact

•Heat resistant up to 300 degrees

•Provides extra hygiene and comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy