Blackrock SF98 Unisex Black Steel Safety Trainer, UK 8, EU 42

This image is representative of the product range

Subtotal (1 pair)*

$78.23

(exc. GST)

$86.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$78.23

*price indicative

RS Stock No.:
271-2474
Mfr. Part No.:
SF98-08
Brand:
Blackrock
Find similar products by selecting one or more attributes.
Select all

Brand

Blackrock

Product Type

Safety Trainer

Series

SF98

Gender

Unisex

Size EU

42

Size UK

8

Colour

Black

Safety Toe Type

Steel

Closure Type

Lace Up

Size US

8

Midsole Material

Steel

Resistance Features

Anti-Slip, Anti-Static, Shock Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN 20345

Upper Material

Mesh

RoHS Status: Exempt

COO (Country of Origin):
CN

Dover Safety Trainer


The Dover safety trainer features a KPU/mesh upper with both steel toe cap and midsole protection. Its hardwearing, dual density PU sole is shock absorbent, anti-slip, anti-static and fuel oil resistant.

Key Features


• Stylish KPU and mesh upper

• Steel toe cap and midsole

• Dual density shock absorbent, anti-slip, anti-static and fuel oil resistant PU sole

• Energy absorbing heel reduces foot fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy