Amblers FS23 Black Steel Safety Trainer, UK 4, EU 37

Subtotal (1 pair)*

$230.91

(exc. GST)

$254.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$230.91

*price indicative

RS Stock No.:
270-8430
Mfr. Part No.:
FS23-04
Brand:
Amblers
Find similar products by selecting one or more attributes.
Select all

Brand

Amblers

Product Type

Safety Trainer

Series

FS23

Size EU

37

Size UK

4

Colour

Black

Safety Toe Type

Steel

Closure Type

Lace Up

Size JP/CN

38

Size US

4

Resistance Features

Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant

Midsole Material

Non-Metallic

Standards/Approvals

EN ISO 20345

Slip Resistance Rating

SRA

Upper Material

Mesh

RoHS Status: Exempt

COO (Country of Origin):
CN
The Dickies FS23 shoe is a trendy, lightweight safety shoe with a low profile outsole, water-repellent breathable upper and with antistatic and penetration protection. It also has non-metal midsole for underfoot penetration resistance.

•Constructed with 3 robust D-ring lace holds

•Rubber sole with front and rear bump stops

•Anti-static with heel energy absorption of 20 joules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy