Amblers FS59C Women's Black Composite Safety Trainer

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
270-8452
Mfr. Part No.:
FS59C-07
Brand:
Amblers
Find similar products by selecting one or more attributes.
Select all

Brand

Amblers

Series

FS59C

Product Type

Safety Trainer

Gender

Women

Colour

Black

Safety Toe Type

Composite

Midsole Material

Lightweight Composite

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Each
$132.13
  • RS Stock No. 2821283
  • Mfr. Part No. 125-06
1 Pair
$127.75
Each
$132.13
1 Pair
$174.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy