Brook Tavener 125 Women's Black Safety Trainer, UK 6

This image is representative of the product range

Subtotal (1 pair)*

$127.75

(exc. GST)

$140.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$127.75

*price indicative

RS Stock No.:
282-1283
Mfr. Part No.:
125-06
Brand:
Brook Tavener
Find similar products by selecting one or more attributes.
Select all

Brand

Brook Tavener

Product Type

Safety Trainer

Series

125

Gender

Women

Size UK

6

Colour

Black

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
AL

Each
$132.13
Each
$132.13
1 Pair
$141.69
  • RS Stock No. 2756114
  • Mfr. Part No. NOA JY209 35
1 Pair
$277.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy