Blundstone 883 Women's Black Composite Safety Trainer, UK 11, EU 46
- RS Stock No.:
- 232-3447
- Mfr. Part No.:
- 883110
- Brand:
- Blundstone
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 232-3447
- Mfr. Part No.:
- 883110
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Series | 883 | |
| Product Type | Safety Trainer | |
| Gender | Women | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size US | 11 | |
| Resistance Features | Acid Resistant, Heat Resistant, Oil Resistant, Slip Resistant | |
| Standards/Approvals | AS 2210.3:2019 ASTM F2413 - 18 including SD (Clause 5.7), BSI | |
| Upper Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Series 883 | ||
Product Type Safety Trainer | ||
Gender Women | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size US 11 | ||
Resistance Features Acid Resistant, Heat Resistant, Oil Resistant, Slip Resistant | ||
Standards/Approvals AS 2210.3:2019 ASTM F2413 - 18 including SD (Clause 5.7), BSI | ||
Upper Material Nylon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Blundstone black breathable nylon upper, anti-static uniform safety jogger is lightweight, comfort fit designed specifically for women and it is breathable, moisture wicking lining. It has removable PU foam footbed with XRD extreme impact protection heel insert for greater shock absorption and comfort and XRD inserted into the forepart of the innersole. It used anti-bacterial, washable and breathable footbed.
TPU toe guard and heel torsional stabiliser
Elasticated laces for quick fastening and standard laces are also included
Tongue pocket to hide laces and reduce trip hazard potential
Ergonomically engineered toe spring for reduced wearer fatigue
- RS Stock No. 2043509
- Mfr. Part No. 795110
1 Pair
$184.95
- RS Stock No. 2323442
- Mfr. Part No. 883080
Each
$184.95
- RS Stock No. 0634491
- Mfr. Part No. T54978
Each
$132.13
- RS Stock No. 0634448
- Mfr. Part No. T55530
Each
$138.05
Related links
- Blundstone 883 Women's Black Composite Safety Trainer EU 41
- Blundstone 883 Women's Black Composite Safety Trainer EU 38
- Blundstone 883 Women's Black Composite Safety Trainer EU 42
- Blundstone 883 Women's Black Composite Safety Trainer EU 43
- Blundstone 883 Women's Black Composite Safety Trainer EU 39
- Blundstone 883 Women's Black Composite Safety Trainer EU 44
- Blundstone 795 Men's Black Composite Safety Trainer EU 46
- Rodo CF10 Unisex Black Composite Safety Trainer EU 46











