Cofra MONTI Unisex Black Aluminium Safety Trainer, UK 11, EU 46

This image is representative of the product range

Subtotal (1 pair)*

$154.26

(exc. GST)

$169.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$154.26

*price indicative

RS Stock No.:
270-9048
Mfr. Part No.:
78802-N00.W46
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Product Type

Safety Trainer

Series

MONTI

Gender

Unisex

Size EU

46

Size UK

11

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Midsole Material

Non-Metallic

Size JP/CN

46

Size US

11

Resistance Features

Slip Resistant, Shock Resistant, Hydrocarbon Resistant, Abrasion Resistant

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345

RoHS Status: Exempt

The Cofra MONTI shoe is an innovative, very tough, abrasion resistant, water repellent and breathable fabric shoe. It has foot bed, made of scented polyurethane, holed, antistatic, anatomic, soft and comfortable. The shape of the bottom part of the shoe guarantees impact energy absorption and the upper part absorbs moisture and keeps the foot dry.

•Slipping resistant

•Perfumed sole

•Anti perforation midsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy