Rodo SF101 Unisex Black Steel Safety Trainer, UK 3, EU 36
- RS Stock No.:
- 273-0910
- Mfr. Part No.:
- SF101/B/03
- Brand:
- Rodo
This image is representative of the product range
Subtotal (1 pair)*
$85.68
(exc. GST)
$94.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $85.68 |
*price indicative
- RS Stock No.:
- 273-0910
- Mfr. Part No.:
- SF101/B/03
- Brand:
- Rodo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rodo | |
| Series | SF101 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 3 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Midsole Material | Steel | |
| Resistance Features | Oil Resistant, Anti-Static, Anti-Slip | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | No | |
| Upper Material | Water Resistant Mesh, TPU | |
| Select all | ||
|---|---|---|
Brand Rodo | ||
Series SF101 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 3 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Midsole Material Steel | ||
Resistance Features Oil Resistant, Anti-Static, Anti-Slip | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals No | ||
Upper Material Water Resistant Mesh, TPU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Clayton Safety Trainer
The Clayton Trainer features a water resistant leather upper to keep feet dry. It also has both steel toe cap and midsole protection and the hardwearing, dual density PU sole is shock absorbent, anti-slip, anti-static and fuel oil resistant.
Key Features
• Water-resistant mesh/TPU upper
• Protective steel toe cap and midsole
• Dual density shock absorbent, anti-slip, anti-static, and fuel oil resistant PU sole
• Energy-absorbing heel reduces foot fatigue
Related links
- Rodo SF101 Unisex Black Steel Safety Trainer EU 41
- Rodo SF101 Unisex Black Steel Safety Trainer EU 39
- Rodo SF101 Unisex Black Steel Safety Trainer EU 47
- Rodo SF101 Unisex Black Steel Safety Trainer EU 48
- Rodo SF101 Unisex Black Steel Safety Trainer EU 37
- Rodo SF101 Unisex Black Steel Safety Trainer EU 38
- Rodo SF101 Unisex Black Steel Safety Trainer EU 42
- Rodo SF101 Unisex Black Steel Safety Trainer EU 43
