Cofra KRESS ESD S1PS FO SR Unisex Black Steel Safety Trainer, UK 5, EU 38
- RS Stock No.:
- 270-8273
- Mfr. Part No.:
- 78450-N03.W38
- Brand:
- Cofra
Subtotal (1 pair)*
$140.03
(exc. GST)
$154.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $140.03 |
*price indicative
- RS Stock No.:
- 270-8273
- Mfr. Part No.:
- 78450-N03.W38
- Brand:
- Cofra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Product Type | Safety Trainer | |
| Series | KRESS ESD S1PS FO SR | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Size US | 5 | |
| Resistance Features | Breathable, Abrasion Resistant | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | ESD | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Fabric | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Product Type Safety Trainer | ||
Series KRESS ESD S1PS FO SR | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Size US 5 | ||
Resistance Features Breathable, Abrasion Resistant | ||
Midsole Material Non-Metallic | ||
Additional Safety Features ESD | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Cofra KRESS shoe is with a highly breathable breatex fabric with 3D texture. It has foot bed, made of scented polyurethane, holed, antistatic, anatomic, soft and comfortable. The shape of the bottom part of the shoe guarantees impact energy absorption and high grip.
•Slipping resistant
•Perfumed sole
•Anti perforation midsole
Related links
- Cofra KRESS ESD S1PS FO SR Unisex Black Steel Safety Trainer EU 41
- Cofra KRESS ESD S1PS FO SR Unisex Black Steel Safety Trainer EU 43
- Cofra KRESS ESD S1PS FO SR Unisex Black Steel Safety Trainer EU 42
- Cofra KRESS ESD S1PS FO SR Unisex Black Steel Safety Trainer EU 44
- Cofra KRESS ESD S1PS FO SR Black Steel Safety Trainer EU 39
- Cofra PUBLIUS ESD S2 FO SR Men's Black Aluminium Safety Shoes EU 38
- Cofra ZATOPEK S3S CI FO SR Unisex Black Aluminium Safety Trainer EU 38
- Cofra PUBLIUS ESD S2 FO SR Men's Black Aluminium Safety Shoes EU 39
