Cofra KRESS ESD S1PS FO SR Unisex Black Steel Safety Trainer, UK 9, EU 43
- RS Stock No.:
- 270-9037
- Mfr. Part No.:
- 78450-N03.W43
- Brand:
- Cofra
Subtotal (1 pair)*
$163.65
(exc. GST)
$180.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $163.65 |
*price indicative
- RS Stock No.:
- 270-9037
- Mfr. Part No.:
- 78450-N03.W43
- Brand:
- Cofra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Series | KRESS ESD S1PS FO SR | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | ESD | |
| Size US | 9 | |
| Resistance Features | Breathable, Abrasion Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Fabric | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Series KRESS ESD S1PS FO SR | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Additional Safety Features ESD | ||
Size US 9 | ||
Resistance Features Breathable, Abrasion Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Fabric | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Cofra KRESS shoe is with a highly breathable breatex fabric with 3D texture. It has foot bed, made of scented polyurethane, holed, antistatic, anatomic, soft and comfortable. The shape of the bottom part of the shoe guarantees impact energy absorption and high grip.
•Slipping resistant
•Perfumed sole
•Anti perforation midsole
Related links
- Cofra KRESS ESD S1PS FO SR Unisex Black Steel Safety Trainer EU 41
- Cofra KRESS ESD S1PS FO SR Unisex Black Steel Safety Trainer EU 38
- Cofra KRESS ESD S1PS FO SR Unisex Black Steel Safety Trainer EU 42
- Cofra KRESS ESD S1PS FO SR Unisex Black Steel Safety Trainer EU 44
- Cofra KRESS ESD S1PS FO SR Black Steel Safety Trainer EU 39
- Cofra PUBLIUS ESD S2 FO SR Men's Black Aluminium Safety Shoes EU 43
- Cofra SNAP ESD S1PS FO SR Black Aluminium Safety Trainer EU 44
- Cofra ZATOPEK S3S CI FO SR Unisex Black Aluminium Safety Trainer EU 43
