Cofra KRESS ESD S1PS FO SR Black Steel Safety Trainer, UK 4, EU 39

This image is representative of the product range

Subtotal (1 pair)*

$140.03

(exc. GST)

$154.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$140.03

*price indicative

RS Stock No.:
270-8272
Mfr. Part No.:
78450-N03.W40
Brand:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Product Type

Safety Trainer

Series

KRESS ESD S1PS FO SR

Size EU

39

Size UK

4

Colour

Black

Safety Toe Type

Steel

Closure Type

Lace Up

Size US

5

Additional Safety Features

ESD

Resistance Features

Abrasion Resistant, Breathable

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

Upper Material

Fabric

RoHS Status: Exempt

COO (Country of Origin):
TN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy