Cofra BRIGITTE S3S FO SR Women's Black Steel Safety Trainer, UK 6, EU 39
- RS Stock No.:
- 268-2074
- Mfr. Part No.:
- 76540-N00.W39
- Brand:
- Cofra
Subtotal (1 pair)*
$118.56
(exc. GST)
$130.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $118.56 |
*price indicative
- RS Stock No.:
- 268-2074
- Mfr. Part No.:
- 76540-N00.W39
- Brand:
- Cofra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Series | BRIGITTE S3S FO SR | |
| Product Type | Safety Trainer | |
| Gender | Women | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Size JP/CN | 24.5 | |
| Size US | 6 | |
| Resistance Features | Anti-Static | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Series BRIGITTE S3S FO SR | ||
Product Type Safety Trainer | ||
Gender Women | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Size JP/CN 24.5 | ||
Size US 6 | ||
Resistance Features Anti-Static | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AL
The Magnum BRIGITTE S3 SRC trainer boot has water repellent leather ankle, breathable leather and TEXELLE lining, antistatic, antishock, slipping resistant and EVANIT footbed, made of EVA and nitrile special compound, with high bearing capacity and variable thickness.
Anti perforation midsole
Energy absorption system
- RS Stock No. 2682071
- Mfr. Part No. 76540-N00.W35
1 Pair
$138.21
- RS Stock No. 2682073
- Mfr. Part No. 76540-N00.W37
1 Pair
$118.67
- RS Stock No. 2682076
- Mfr. Part No. 76540-N00.W42
1 Pair
$140.13
- RS Stock No. 2708212
- Mfr. Part No. 78500-N10.W36
1 Pair
$170.78
Related links
- Cofra BRIGITTE S3S FO SR Women's Black Steel Safety Trainer EU 35
- Cofra BRIGITTE S3S FO SR Women's Black Steel Safety Trainer EU 36
- Cofra BRIGITTE S3S FO SR Women's Black Steel Safety Trainer EU 37
- Cofra BRIGITTE S3S FO SR Women's Black Steel Safety Trainer EU 42
- Cofra BRIGITTE S3S FO SR Women's Black Steel Safety Trainer EU 41
- Cofra ALICE S3S CI FO SR Women's Black Aluminium Safety Trainer EU 39
- Cofra CREGAN S3S CI FO SR Unisex Black Aluminium Safety Shoes EU 39
- Cofra BREAK S3S CI FO SR Unisex Black Toe Capped Safety Trainers EU 39











