Cofra ZATOPEK S3S CI FO SR Unisex Black Aluminium Safety Trainer, UK 5, EU 38
- RS Stock No.:
- 268-2080
- Mfr. Part No.:
- 78500-N02.W38
- Brand:
- Cofra
Subtotal (1 pair)*
$124.65
(exc. GST)
$137.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $124.65 |
*price indicative
- RS Stock No.:
- 268-2080
- Mfr. Part No.:
- 78500-N02.W38
- Brand:
- Cofra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Series | ZATOPEK S3S CI FO SR | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Abrasion Resistant | |
| Size US | 5 | |
| Size JP/CN | 23.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Series ZATOPEK S3S CI FO SR | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Resistance Features Abrasion Resistant | ||
Size US 5 | ||
Size JP/CN 23.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Magnum ZATOPEK S3 SRC is a water repellent grain leather shoe has Sany-Dry lining, antistatic, anti-shock, slipping resistant and COFRA soft footbed, made of scented polyurethane also the upper part absorbs moisture and keeps the foot dry with perfumed sole.
Non metallic APT plate
Zero perforation midsole
Energy absorption system
Related links
- Cofra ZATOPEK S3S CI FO SR Unisex Black Aluminium Safety Trainer EU 37
- Cofra ZATOPEK S3S CI FO SR Unisex Black Aluminium Safety Trainer EU 39
- Cofra ZATOPEK S3S CI FO SR Unisex Black Aluminium Safety Trainer EU 47
- Cofra ZATOPEK S3S CI FO SR Unisex Black Aluminium Safety Trainer EU 36
- Cofra ZATOPEK S3S CI FO SR Unisex Black Aluminium Safety Trainer EU 42
- Cofra ZATOPEK S3S CI FO SR Unisex Black Aluminium Safety Trainer EU 46
- Cofra ZATOPEK S3S CI FO SR Unisex Black Aluminium Safety Trainer EU 44
- Cofra ZATOPEK S3S CI FO SR Unisex Black Aluminium Safety Trainer EU 43
