Cofra ZATOPEK S3S CI FO SR Unisex Black Aluminium Safety Trainer, UK 3, EU 36
- RS Stock No.:
- 270-8333
- Mfr. Part No.:
- 78500-N02.W36
- Brand:
- Cofra
This image is representative of the product range
Subtotal (1 pair)*
$143.73
(exc. GST)
$158.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $143.73 |
*price indicative
- RS Stock No.:
- 270-8333
- Mfr. Part No.:
- 78500-N02.W36
- Brand:
- Cofra
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Series | ZATOPEK S3S CI FO SR | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 3 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Size US | 4 | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Slip Resistant, Shock Resistant, Penetration Resistant, Hydrocarbon Resistant, Compression Resistant, Abrasion Resistant | |
| Size JP/CN | 36 | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Full Grain Leather | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Series ZATOPEK S3S CI FO SR | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 3 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Size US 4 | ||
Midsole Material Non-Metallic | ||
Resistance Features Slip Resistant, Shock Resistant, Penetration Resistant, Hydrocarbon Resistant, Compression Resistant, Abrasion Resistant | ||
Size JP/CN 36 | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Full Grain Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
- RS Stock No. 2682088
- Mfr. Part No. 78500-N02.W47
1 Pair
$137.02
- RS Stock No. 2682087
- Mfr. Part No. 78500-N02.W35
1 Pair
$143.67
- RS Stock No. 2682083
- Mfr. Part No. 78500-N02.W42
1 Pair
$131.21
- RS Stock No. 2682085
- Mfr. Part No. 78500-N02.W44
1 Pair
$131.21
Related links
- Cofra ZATOPEK S3S CI FO SR Unisex Black Aluminium Safety Trainer EU 38
- Cofra ZATOPEK S3S CI FO SR Unisex Black Aluminium Safety Trainer EU 37
- Cofra ZATOPEK S3S CI FO SR Unisex Black Aluminium Safety Trainer EU 39
- Cofra ZATOPEK S3S CI FO SR Unisex Black Aluminium Safety Trainer EU 47
- Cofra ZATOPEK S3S CI FO SR Unisex Black Aluminium Safety Trainer EU 42
- Cofra ZATOPEK S3S CI FO SR Unisex Black Aluminium Safety Trainer EU 46
- Cofra ZATOPEK S3S CI FO SR Unisex Black Aluminium Safety Trainer EU 44
- Cofra ZATOPEK S3S CI FO SR Unisex Black Aluminium Safety Trainer EU 43












