UPower The Roar Unisex Black Aluminium Toe Capped Safety Trainers, UK 2, EU 35
- RS Stock No.:
- 270-7109
- Mfr. Part No.:
- SN10014-02
- Brand:
- UPower
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$242.66
(exc. GST)
$266.93
(inc. GST)
- RS Stock No.:
- 270-7109
- Mfr. Part No.:
- SN10014-02
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | The Roar | |
| Gender | Unisex | |
| Shoe Size EU | 35 | |
| Shoe Size UK | 2 | |
| Shoe Size US | 3 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Aluminium | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Midsole Type | Non Metallic | |
| Anti-Slip | Yes | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series The Roar | ||
Gender Unisex | ||
Shoe Size EU 35 | ||
Shoe Size UK 2 | ||
Shoe Size US 3 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Aluminium | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The UPower LION safety shoes are high, lightweight, comfortable and light of the Roar range and with tumbled natural nubuck leather upper. It has antislip, anti-puncture and PU or PU light grip sole.
•WingTex air tunnel lining
•Soft PU comfort inner layer intersole
•Water repellent
•Soft PU comfort inner layer intersole
•Water repellent
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- UPower Rock&Roll Unisex Black Composite Toe Capped Safety Trainers EU 35
- Jallatte J-energy Unisex Black UK 2, EU 35
- Jallatte J-energy Unisex Black UK 2, EU 35
- UPower Rock&Roll Unisex Black Composite Toe Capped Safety Trainers EU 35
- UPower RED INDUSTRY Unisex Black Composite Toe Capped Safety Trainers EU 35
- UPower Red Lion Unisex Black Aluminium Toe Capped Safety Trainers EU 46
- UPower Red Lion Unisex Black Aluminium Toe Capped Safety Trainers EU 45
- UPower Red Lion Unisex Black Aluminium Toe Capped Safety Trainers EU 48













