UPower Rock&Roll Unisex Black Composite Toe Capped Safety Trainers, UK 2, EU 35
- RS Stock No.:
- 270-7107
- Mfr. Part No.:
- RR20464-02
- Brand:
- UPower
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$210.56
(exc. GST)
$231.62
(inc. GST)
- RS Stock No.:
- 270-7107
- Mfr. Part No.:
- RR20464-02
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | Rock&Roll | |
| Gender | Unisex | |
| Shoe Size EU | 35 | |
| Shoe Size UK | 2 | |
| Shoe Size US | 3 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Anti-Slip | Yes | |
| Midsole Type | Non Metallic | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series Rock&Roll | ||
Gender Unisex | ||
Shoe Size EU 35 | ||
Shoe Size UK 2 | ||
Shoe Size US 3 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Midsole Type Non Metallic | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
The UPower YUKON safety shoes are low totally metal free, comfortable and light of the Rock and Roll range and with water repellent pull-up leather upper. It has antislip, antistatic and hard wearing sole and air toe composite safety toe cap.
•WingTex air tunnel textile lining material
•Soft PU comfort inner layer intersole
•Inserts in breathable mesh
•Soft PU comfort inner layer intersole
•Inserts in breathable mesh
Related links
- UPower Rock&Roll Unisex Black Composite Toe Capped Safety Trainers EU 35
- UPower Rock&Roll Unisex Black Composite Toe Capped Safety Trainers EU 37
- UPower Rock&Roll Unisex Black Composite Toe Capped Safety Trainers EU 47
- UPower The Roar Unisex Black Aluminium Toe Capped Safety Trainers EU 35
- UPower Rock&Roll Unisex Grey Composite Toe Capped Safety Trainers EU 48
- UPower Rock & Roll Unisex Grey Toe Capped Safety Trainers EU 41
- UPower Rock&Roll Unisex Grey Composite Safety Trainer EU 38
- Jallatte J-energy Unisex Black UK 2, EU 35

