UPower Red Lion Unisex Black Aluminium Toe Capped Safety Trainers, UK 13, EU 48

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

$313.71

(exc. GST)

$345.08

(inc. GST)

RS Stock No.:
270-7089
Mfr. Part No.:
RL20013-13
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

Red Lion

Gender

Unisex

Shoe Size EU

48

Shoe Size UK

13

Shoe Size US

14

Colour

Black

Safety Toe

Yes

Safety Toe Type

Aluminium

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Upper Material

Leather

Midsole Type

Non Metallic

Slip Resistance Rating

SRC

RoHS Status: Not Applicable

COO (Country of Origin):
TN
The UPower Carbon safety shoes are low, light and comfortable of the Red Lion range, with upper in natural nubuck leather. The shoes have WingTex air tunnel lining and with safety toe cap.

•Ultra breathable
•Water repellent
•Anti slip
•U-POWER original foot bed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy