UPower RED INDUSTRY Unisex Black Composite Toe Capped Safety Trainers, UK 3, EU 35
- RS Stock No.:
- 270-7068
- Mfr. Part No.:
- RI20154-03
- Brand:
- UPower
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$218.78
(exc. GST)
$240.66
(inc. GST)
- RS Stock No.:
- 270-7068
- Mfr. Part No.:
- RI20154-03
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | RED INDUSTRY | |
| Gender | Unisex | |
| Shoe Size EU | 35 | |
| Shoe Size UK | 3 | |
| Shoe Size US | 4 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Midsole Type | Non Metallic | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series RED INDUSTRY | ||
Gender Unisex | ||
Shoe Size EU 35 | ||
Shoe Size UK 3 | ||
Shoe Size US 4 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Midsole Type Non Metallic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
The UPower NERO black waterproof safety shoes are with upper in soft tumbled leather that ensures special protection of the sole from the cold. These safety shoes for men and women are with Air toe composite toe cap and save and Flex Plus anti perforation system for a 100 percent guarantee of protection of the front and sole of the foot.
•Comfortable and lightweight
•WOW2 self-modelling insole
•Air tunnel inner lining for high breathability and foot health
•WOW2 self-modelling insole
•Air tunnel inner lining for high breathability and foot health
Related links
- UPower RED INDUSTRY Unisex Black Composite Toe Capped Safety Trainers EU 48
- UPower Red Industry Brown Composite Toe Capped Unisex Safety Boots 2, EU 35 EN ISO 20345:2011
- UPower Rock&Roll Unisex Black Composite Toe Capped Safety Trainers EU 35
- UPower Red Industry Brown Composite Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- UPower Red Industry Brown Composite Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011
- UPower Red Industry Brown Composite Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- UPower Red Industry Brown Composite Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345:2011
- UPower Red Industry Green Unisex Black UK 2, EU 35

