UPower Red Lion Unisex Black Aluminium Toe Capped Safety Trainers, UK 10.5, EU 45
- RS Stock No.:
- 270-7086
- Mfr. Part No.:
- RL20013-105
- Brand:
- UPower
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$298.76
(exc. GST)
$328.64
(inc. GST)
- RS Stock No.:
- 270-7086
- Mfr. Part No.:
- RL20013-105
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | Red Lion | |
| Gender | Unisex | |
| Shoe Size EU | 45 | |
| Shoe Size UK | 10.5 | |
| Shoe Size US | 11.5 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Aluminium | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Midsole Type | Non Metallic | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series Red Lion | ||
Gender Unisex | ||
Shoe Size EU 45 | ||
Shoe Size UK 10.5 | ||
Shoe Size US 11.5 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Aluminium | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Midsole Type Non Metallic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
The UPower Carbon safety shoes are low, light and comfortable of the Red Lion range, with upper in natural nubuck leather. The shoes have WingTex air tunnel lining and with safety toe cap.
•Ultra breathable
•Water repellent
•Anti slip
•U-POWER original foot bed
•Water repellent
•Anti slip
•U-POWER original foot bed
Related links
- UPower Red Lion Unisex Black Aluminium Toe Capped Safety Trainers EU 46
- UPower Red Lion Unisex Black Aluminium Toe Capped Safety Trainers EU 48
- UPower Red Lion Yellow EU 45 EN ISO 20345:2011 CE
- UPower LION Unisex Black Aluminium Safety Shoes EU 45
- UPower STEGO Unisex Black Aluminium Toe Capped Safety Shoes EU 45
- UPower MARLIN Unisex Black UK 10.5, EU 45
- UPower ZORBI Unisex Black UK 10.5, EU 45
- UPower Red Lion Black ESD Safe Aluminium Toe Capped Unisex Safety Boots EU 46

