Vishay 248 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, 248FGJS0XB25104MA

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 box of 50 units)*

$976.10

(exc. GST)

$1,073.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 850 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 50$19.522$976.10-
100 - 150$19.033$951.652%
200 +$18.74$937.004%

*price indicative

RS Stock No.:
167-9554
Mfr. Part No.:
248FGJS0XB25104MA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

100kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Packaging

Box

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

22.2mm

Adjustment Type

Side

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, CECC, IEC

Height

21.2mm

Depth

12.7mm

Length

33.22mm

Tolerance ±

20%

Mounting Hole Diameter

9.525 mm

Actuator Type

Slotted Shaft

Series

248

12mm 248 Series


The max. tightening torque 0.50Nm (248-8 series) must not be exceeded

Panel and PCB mountable

Space saving short body (7.6mm)

Lightweight

Fully insulated body and bush

Supplied with metal lock washer and nut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy