UPower Rock&Roll Unisex Grey Composite Safety Trainer, UK 11, EU 46
- RS Stock No.:
- 270-7032
- Mfr. Part No.:
- BREZZA-11
- Brand:
- UPower
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-7032
- Mfr. Part No.:
- BREZZA-11
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Safety Trainer | |
| Series | Rock&Roll | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size US | 11 | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Resistance Features | Pierce Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | No | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Safety Trainer | ||
Series Rock&Roll | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size US 11 | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Resistance Features Pierce Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals No | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The UPower BREZZA safety shoes are low totally metal free, comfortable and light of the Rock and Roll range, with Airnet upper in soft suede leather with external side aerato. It has antislip, antistatic and hard wearing sole and air toe composite safety toe cap.
•WingTex air tunnel textile lining material
•Soft PU comfort inner layer intersole
•Soft PU comfort inner layer foot bed
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- UPower Rock&Roll Unisex Grey Composite Safety Trainer EU 47
- UPower Rock&Roll Unisex Grey Composite Safety Trainer EU 38
- UPower Rock&Roll Unisex Grey Composite Safety Trainer EU 42
- UPower Rock&Roll Unisex Grey Composite Safety Trainer EU 43
- UPower Rock&Roll Unisex Grey Composite Safety Trainer EU 37
- UPower Rock&Roll Unisex Grey Composite Safety Trainer EU 41
- UPower Rock&Roll Unisex Grey Composite Safety Trainer EU 39
- UPower Rock&Roll Unisex Grey Composite Toe Capped Safety Trainers EU 48












