UPower Rock&Roll Unisex Grey Composite Toe Capped Safety Trainers, UK 13, EU 48
- RS Stock No.:
- 270-7034
- Mfr. Part No.:
- BREZZA-13
- Brand:
- UPower
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-7034
- Mfr. Part No.:
- BREZZA-13
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | Rock&Roll | |
| Gender | Unisex | |
| Shoe Size EU | 48 | |
| Shoe Size UK | 13 | |
| Shoe Size US | 14 | |
| Colour | Grey | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Water Resistant | No | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S1P | |
| Slip Resistance Rating | SRC | |
| Midsole Type | Non Metallic | |
| Upper Material | Leather | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series Rock&Roll | ||
Gender Unisex | ||
Shoe Size EU 48 | ||
Shoe Size UK 13 | ||
Shoe Size US 14 | ||
Colour Grey | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Upper Material Leather | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The UPower BREZZA safety shoes are low totally metal free, comfortable and light of the Rock and Roll range, with Airnet upper in soft suede leather with external side aerato. It has antislip, antistatic and hard wearing sole and air toe composite safety toe cap.
•WingTex air tunnel textile lining material
•Soft PU comfort inner layer intersole
•Soft PU comfort inner layer foot bed
•Soft PU comfort inner layer intersole
•Soft PU comfort inner layer foot bed
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219694
Each
$534.78
Each
$12.26
Related links
- UPower Rock&Roll Unisex Black Composite Toe Capped Safety Trainers EU 35
- UPower Rock&Roll Unisex Black Composite Toe Capped Safety Trainers EU 37
- UPower Rock&Roll Unisex Black Composite Toe Capped Safety Trainers EU 47
- UPower Rock&Roll Unisex Black Composite Toe Capped Safety Trainers EU 35
- UPower Rock&Roll Unisex Grey Composite Safety Trainer EU 38
- UPower Rock & Roll Unisex Grey Toe Capped Safety Trainers EU 41
- UPower Rock&Roll Unisex Grey Composite Safety Trainer EU 37
- UPower Rock&Roll Unisex Grey Composite Safety Trainer EU 47










