MEAN WELL NPB-450-12NFC NPB-450 Battery Charger For 14.4 V, Lithium-ion, Lead Acid 25 A, 90 to 300 Ah Wide Output Range
- RS Stock No.:
- 424-836
- Distrelec Article No.:
- 304-07-771
- Mfr. Part No.:
- NPB-450-12NFC
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$239.74
(exc. GST)
$263.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 March 2026
- Plus 6 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.74 |
*price indicative
- RS Stock No.:
- 424-836
- Distrelec Article No.:
- 304-07-771
- Mfr. Part No.:
- NPB-450-12NFC
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Battery Charger | |
| Output Voltage | 14.4 V | |
| Maximum Charge Current | 25A | |
| Compatible Battery Chemistry | Lithium-ion, Lead Acid | |
| Compatible Battery Size | 90 to 300 Ah | |
| Battery Charger Type | Wide Output Range with Power Supply | |
| Maximum Output Power | 420W | |
| Weight | 1.02kg | |
| Standards/Approvals | UKCA, DEKRA (BS EN/EN62368-1), PFC, CE, cRUus (UL62368-1) | |
| Number of Charge Stages | 3 | |
| Series | NPB-450 | |
| Maximum Input Voltage | 370, 264V dc | |
| Model Number | NPB-450-12NFC | |
| Minimum Input Voltage | 127, 90V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Battery Charger | ||
Output Voltage 14.4 V | ||
Maximum Charge Current 25A | ||
Compatible Battery Chemistry Lithium-ion, Lead Acid | ||
Compatible Battery Size 90 to 300 Ah | ||
Battery Charger Type Wide Output Range with Power Supply | ||
Maximum Output Power 420W | ||
Weight 1.02kg | ||
Standards/Approvals UKCA, DEKRA (BS EN/EN62368-1), PFC, CE, cRUus (UL62368-1) | ||
Number of Charge Stages 3 | ||
Series NPB-450 | ||
Maximum Input Voltage 370, 264V dc | ||
Model Number NPB-450-12NFC | ||
Minimum Input Voltage 127, 90V dc | ||
- COO (Country of Origin):
- CN
The MEANWELL Battery Charger are highly reliable ultra wide output range 420W Intelligent features built-in CAN bus control, manual 2/3 stage setting, and 4 built-in charging curves via DIP switch. It allows easy setup of charging parameters via the NFC interface. The charger provides an output voltage range of 10.5 to 21V and a maximum output current of 25A. It is recommended for battery capacities of 90 to 300Ah.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 8
Related links
- MEAN WELL NPB-450-72NFC NPB-450 Battery Charger For 72 V Lead Acid 5.5 A, 19 to 64 Ah Wide Output Range
- MEAN WELL NPB-450-24NFC NPB-450 Battery Charger For 28.8 V Lithium-ion 13.5 A, 45 to 155 Ah Wide Output
- MEAN WELL NPB-1700-24 NPB-1700 Battery Charger For 28.8 V Lead Acid 50 A
- MEAN WELL ENC-120-12 ENC120 Battery Charger For 14.4 V Lead Acid 8 A
- MEAN WELL ENC-120-24 ENC120 Battery Charger For 28.8 V Lead Acid 4 A
- Phoenix Contact 2907990 QUINT CHARGER Battery Charger For 24 V Lithium-ion 10 A, 7 to 300 Ah
- MEAN WELL NPB-1700-12 NPB-1700 Battery Charger For 14.4 V Lithium-ion 25 A
- MEAN WELL NPB-450 Battery Charger For 48 V 6.8 A
