UPower Rock&Roll Unisex Grey Composite Safety Trainer, UK 7, EU 41

Unavailable
RS will no longer stock this product.
RS Stock No.:
270-7028
Mfr. Part No.:
BREZZA-07
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Safety Trainer

Series

Rock&Roll

Gender

Unisex

Size EU

41

Size UK

7

Colour

Grey

Safety Toe Type

Composite

Closure Type

Lace Up

Additional Safety Features

A

Size JP/CN

42

Resistance Features

Slip Resistant

Midsole Material

Non-Metallic

Size US

7

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345

RoHS Status: Exempt

COO (Country of Origin):
TN
The UPower BREZZA safety shoes are low totally metal free, comfortable and light of the Rock and Roll range, with Airnet upper in soft suede leather with external side aerato. It has antislip, antistatic and hard wearing sole and air toe composite safety toe cap.

•WingTex air tunnel textile lining material

•Soft PU comfort inner layer intersole

•Soft PU comfort inner layer foot bed

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy