UPower Rock&Roll Unisex Grey Composite Safety Trainer, UK 12, EU 47

Unavailable
RS will no longer stock this product.
RS Stock No.:
270-7033
Mfr. Part No.:
BREZZA-12
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Safety Trainer

Series

Rock&Roll

Gender

Unisex

Size EU

47

Size UK

12

Colour

Grey

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Pierce Resistant

Size US

12

Additional Safety Features

A

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

No

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The UPower BREZZA safety shoes are low totally metal free, comfortable and light of the Rock and Roll range, with Airnet upper in soft suede leather with external side aerato. It has antislip, antistatic and hard wearing sole and air toe composite safety toe cap.

•WingTex air tunnel textile lining material

•Soft PU comfort inner layer intersole

•Soft PU comfort inner layer foot bed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy