Recently searched

    UPower Rock&Roll Unisex Grey Composite Toe Capped Safety Trainers, UK 4, EU 37

    Subtotal (1 pair)**

    $171.41

    (exc. GST)

    $188.55

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 30/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +$171.41

    **price indicative

    RS Stock No.:
    270-7025
    Mfr. Part No.:
    BREZZA-04
    Brand:
    UPower
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    UPower

    Series

    Rock&Roll

    Gender

    Unisex

    Shoe Size EU

    37

    Shoe Size UK

    4

    Shoe Size US

    5

    Colour

    Grey

    Safety Toe Type

    Composite

    Safety Toe

    Yes

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    Lace Up

    Water Resistant

    No

    Penetration Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S1P

    Midsole Type

    Non Metallic

    Upper Material

    Leather

    Slip Resistance Rating

    SRC

    Anti-Slip

    Yes

    Related links