uvex 1 Unisex White Composite Toe Capped Safety Shoes, UK 14, EU 49
- RS Stock No.:
- 272-2076
- Mfr. Part No.:
- 6581849
- Brand:
- uvex
Subtotal (1 pair)*
$226.40
(exc. GST)
$249.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $226.40 |
*price indicative
- RS Stock No.:
- 272-2076
- Mfr. Part No.:
- 6581849
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 1 | |
| Gender | Unisex | |
| Shoe Size EU | 49 | |
| Shoe Size UK | 14 | |
| Shoe Size US | 15 | |
| Colour | White | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | None | |
| Penetration Resistant | No | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S2 | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Microfibre | |
| Sole Material | PU2D | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 1 | ||
Gender Unisex | ||
Shoe Size EU 49 | ||
Shoe Size UK 14 | ||
Shoe Size US 15 | ||
Colour White | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type None | ||
Penetration Resistant No | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S2 | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Microfibre | ||
Sole Material PU2D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex safety shoes are modern, metal free, ultra lightweight and flexible S2 safety slip on shoe. Its upper made from water repellent microfiber material that is easy to clean. It suitable for people allergic to chrome as it is made from synthetic materials. All sole materials are free of silicones, plasticisers and other paint wetting impairment substances.
Minimal number of seams to reduce contamination
Washable at 30° celsius
Washable at 30° celsius
Related links
- uvex 1 Unisex White Composite Toe Capped Safety Shoes EU 49
- uvex 1 Unisex Black UK 14, EU 49
- uvex 1 Unisex White Composite Toe Capped Safety Shoes EU 48
- uvex 1 Unisex White Composite Toe Capped Safety Shoes EU 41
- uvex 1 Unisex White Composite Toe Capped Safety Shoes EU 37
- uvex 1 Unisex White Composite Toe Capped Safety Shoes EU 50
- uvex 1 Unisex White Composite Toe Capped Safety Shoes EU 51
- uvex 1 Unisex White Composite Toe Capped Safety Shoes EU 43
