uvex Uvex 1 Unisex White Composite Safety Shoes, UK 15, EU 51

Subtotal (1 pair)*

$237.72

(exc. GST)

$261.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$237.72

*price indicative

RS Stock No.:
272-2078
Mfr. Part No.:
6581851
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Shoes

Series

Uvex 1

Gender

Unisex

Size EU

51

Size UK

15

Colour

White

Safety Toe Type

Composite

Resistance Features

Slip Resistant

Size US

16

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Upper Material

Microfibre

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links