uvex 1 Unisex White Composite Toe Capped Safety Shoes, UK 14, EU 49

Subtotal (1 pair)*

$280.62

(exc. GST)

$308.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$280.62

*price indicative

RS Stock No.:
272-2081
Mfr. Part No.:
6582249
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

1

Gender

Unisex

Shoe Size EU

49

Shoe Size UK

14

Shoe Size US

15

Colour

White

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Midsole Type

Non Metallic

Sole Material

PU2D

Upper Material

Microfibre

Anti-Slip

Yes

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex safety shoes are modern, metal free, ultra lightweight and flexible S3 safety slip on shoe. Its upper made from water repellent microfiber material that is easy to clean. It suitable for people allergic to chrome as it is made from synthetic mate

Minimal number of seams to reduce contamination
Washable at 30 degree celsius

Related links