uvex Uvex 1 Unisex White Composite Safety Shoes, UK 14.5, EU 50

Subtotal (1 pair)*

$265.19

(exc. GST)

$291.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$265.19

*price indicative

RS Stock No.:
272-2082
Mfr. Part No.:
6582250
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

Uvex 1

Product Type

Safety Shoes

Gender

Unisex

Size EU

50

Size UK

14.5

Colour

White

Safety Toe Type

Composite

Closure Type

Lace Up

Midsole Material

Non-Metallic

Additional Safety Features

A

Resistance Features

Slip Resistant

Size US

15.5

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Microfibre

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links