uvex 1 Unisex White Composite Toe Capped Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 271-3755
- Mfr. Part No.:
- 6581843
- Brand:
- uvex
Subtotal (1 pair)*
$263.09
(exc. GST)
$289.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $263.09 |
*price indicative
- RS Stock No.:
- 271-3755
- Mfr. Part No.:
- 6581843
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 1 | |
| Gender | Unisex | |
| Shoe Size EU | 43 | |
| Shoe Size UK | 9 | |
| Shoe Size US | 10 | |
| Colour | White | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | None | |
| Water Resistant | Yes | |
| Penetration Resistant | No | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S2 | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SRC | |
| Sole Material | PU2D | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 1 | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour White | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type None | ||
Water Resistant Yes | ||
Penetration Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S2 | ||
Upper Material Microfibre | ||
Slip Resistance Rating SRC | ||
Sole Material PU2D | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex 6581 safety shoe is a modern, metal free, ultra-lightweight and flexible S2 safety slip on shoe. It is suitable for people allergic to chrome as its made from synthetic materials.
•Soft padding on collar and tongue
•Ergonomically designed outsole
•All sole materials are free of silicones
•Ergonomically designed outsole
•All sole materials are free of silicones
Related links
- uvex 1 Unisex Black UK 9, EU 43
- uvex 1 Unisex White Composite Toe Capped Safety Shoes EU 48
- uvex 1 Unisex White Composite Toe Capped Safety Shoes EU 41
- uvex 1 Unisex White Composite Toe Capped Safety Shoes EU 37
- uvex 1 Unisex White Composite Toe Capped Safety Shoes EU 50
- uvex 1 Unisex White Composite Toe Capped Safety Shoes EU 49
- uvex 1 Unisex White Composite Toe Capped Safety Shoes EU 51
- uvex 1 Unisex White Composite Toe Capped Safety Shoes EU 39
