uvex 1 Unisex Black, Blue Composite Toe Capped Safety Shoes, UK 14, EU 49
- RS Stock No.:
- 272-2112
- Mfr. Part No.:
- 6829849
- Brand:
- uvex
Subtotal (1 pair)*
$275.93
(exc. GST)
$303.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $275.93 |
*price indicative
- RS Stock No.:
- 272-2112
- Mfr. Part No.:
- 6829849
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 1 | |
| Gender | Unisex | |
| Shoe Size EU | 49 | |
| Shoe Size UK | 14 | |
| Shoe Size US | 15 | |
| Colour | Black, Blue | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Anti-Static | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | No | |
| Water Resistant | No | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S1 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Anti-Slip | Yes | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 1 | ||
Gender Unisex | ||
Shoe Size EU 49 | ||
Shoe Size UK 14 | ||
Shoe Size US 15 | ||
Colour Black, Blue | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Penetration Resistant No | ||
Water Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Anti-Slip Yes | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex safety footwear are ultra lightweight perforated S1 safety shoe. It is made from synthetic materials, making it suitable for people allergic to chrome. All sole materials are free of silicone, plasticisers and other paint wetting impairment substances. It has elastic laces for quick, individual adjustment and normal laces also provided.
Soft padding on the dust tongue and collar
Excellent cushioning and extremely flexible
Excellent slip resistance and self cleaning tread
Resistant to oil and petrol
Excellent cushioning and extremely flexible
Excellent slip resistance and self cleaning tread
Resistant to oil and petrol
Related links
- uvex 1 Unisex White Composite Toe Capped Safety Shoes EU 49
- Delta Plus CAMPIONE S1PS SR Unisex Black UK 14, EU 49
- uvex 1 Unisex Black UK 5, EU 38
- uvex 1 Unisex Black UK 6, EU 39
- uvex 1 Unisex Black UK 8, EU 42
- uvex 1 Unisex Black UK 7, EU 41
- uvex 1 Unisex Black UK 6.5, EU 40
- uvex 1 Unisex Black UK 11, EU 46
