uvex Uvex 1 Unisex White Composite Safety Shoes, UK 16, EU 52

Subtotal (1 pair)*

$237.72

(exc. GST)

$261.49

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$237.72

*price indicative

RS Stock No.:
272-2079
Mfr. Part No.:
6581852
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

Uvex 1

Product Type

Safety Shoes

Gender

Unisex

Size EU

52

Size UK

16

Colour

White

Safety Toe Type

Composite

Size US

17

Additional Safety Features

A

Resistance Features

Slip Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Microfibre

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links