Uvex Uvex 1 Unisex Blue, Grey Composite Toe Capped Safety Shoes, UK 14, EU 49
- RS Stock No.:
- 272-2148
- Mfr. Part No.:
- 6834249
- Brand:
- Uvex
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Pair
$335.86
(exc. GST)
$369.45
(inc. GST)
Pair(s) | Per Pair |
---|---|
1 + | $335.86 |
- RS Stock No.:
- 272-2148
- Mfr. Part No.:
- 6834249
- Brand:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Uvex safety footwear is ultra lightweight S1 P safety shoe. It is made from synthetic materials, making it suitable for people allergic to chrome. All sole materials are free of silicone, plasticisers and other paint wetting impairment substances. It has individually adjustable elastic laces for quick release, normal laces also provided.
Excellent cushioning and extremely flexible
Excellent slip resistance and self cleaning tread
Resistant to oil and petrol
Resistant to temperatures for short periods up to 120 degreeC
Excellent slip resistance and self cleaning tread
Resistant to oil and petrol
Resistant to temperatures for short periods up to 120 degreeC
Specifications
Attribute | Value |
---|---|
Series | Uvex 1 |
Gender | Unisex |
Shoe Size EU | 49 |
Shoe Size UK | 14 |
Shoe Size US | 15 |
Colour | Blue, Grey |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | Yes |
Anti-Static | Yes |
Closure Type | Bellow Clamping |
Penetration Resistant | Yes |
Water Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Upper Material | Fabric |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Midsole Type | Non Metallic |
Sole Material | Polyurethane |
Related links
- Uvex Uvex 1 Unisex Black, Blue Composite Toe Capped Safety Shoes,...
- Uvex Uvex 1 Unisex White Composite Toe Capped Safety Shoes, UK 14, EU 49
- Uvex Uvex 1 Unisex Blue, Grey Composite Toe Capped Safety Shoes,...
- Uvex Uvex 1 Unisex Blue, Grey Composite Toe Capped Safety Shoes,...
- Uvex Uvex 1 Unisex Blue, Grey Composite Toe Capped Safety Shoes,...
- Uvex Uvex 1 Unisex Blue, Grey Composite Toe Capped Safety Shoes,...
- Uvex Uvex 1 Unisex Blue, Grey Composite Toe Capped Safety Shoes,...
- Uvex Uvex 1 Unisex Blue, Grey Composite Toe Capped Safety Shoes,...