Health & Safety At Work Guidance Safety Poster, PVC, English, 420 mm, 594mm
- RS Stock No.:
- 275-1248
- Mfr. Part No.:
- 16209
- Brand:
- Spectrum Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-1248
- Mfr. Part No.:
- 16209
- Brand:
- Spectrum Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spectrum Industrial | |
| Theme | Health & Safety At Work Guidance | |
| Text Language | English | |
| Type | Poster | |
| Height | 420 mm | |
| Material | PVC | |
| Width | 594mm | |
| Select all | ||
|---|---|---|
Brand Spectrum Industrial | ||
Theme Health & Safety At Work Guidance | ||
Text Language English | ||
Type Poster | ||
Height 420 mm | ||
Material PVC | ||
Width 594mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Spectrum Industrial health and safety at work guide safety poster this is an effective way to ensure the constant communication of vital health and safety information to customers, employees and visitors to remind them to keep safe of potential risks.
PVC with anti scuff face
Easily applied to a smooth and clean surface
Easily applied to a smooth and clean surface
Related links
- Workplace First Aid Guidance Safety Poster English 594mm
- Electrical Safety Safety Poster English 594mm
- COSHH Safety Poster English 594mm
- Electrical Shock Safety Poster English 594mm
- Safety Signs Safety Poster English 594mm
- RS PRO Health & Safety At Work Guidance Safety Poster, English
- Safety Posters
- Spectrum Industrial AED Defibrillation and CPR Safety Poster English 420 mm 594mm
